Everlight 50827750 technical specifications.
| Package/Case | DIP |
| Depth | 12.7mm |
| Display Type | Segment |
| Forward Current | 100uA |
| Illumination Color | Red |
| Length | 19.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 8 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 520mW |
| Reverse Voltage | 3V |
| Viewing Area (height) | 10.92mm |
| Wavelength | 650nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 50827750 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.