
Displays Module 1DIGIT 8LED Red CC 14-Pin DIP
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Display Type | Segment |
| Forward Current | 240mA |
| Illumination Color | Red |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 2V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Wavelength | 650nm |
| RoHS | Compliant |
