
This red LED features a rectangular, diffused, colored lens with a luminous intensity of 16mcd and a wavelength of 639nm. It has a viewing angle of 120° and is available in a 2mm width, 7.3mm height package. The LED is RoHS compliant and available in a bulk packaging option with 500 units per package.
Checking distributor stock and pricing after the page loads.
Everlight 523-2SDRD/S530-A3 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 7.3mm |
| Lens Color | Red |
| Lens Style | Rectangular, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 16mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 639nm |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.