Single Color LED, Hyper Red, Diffused Red, 5mm, 2 X 5 MM, ROHS COMPLIANT PACKAGE-2
Checking distributor stock and pricing after the page loads.
Everlight 523-2SURD/S530-A3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.