
Single color LED emitter featuring a 5mm diffused, square lens in green. This through-hole component operates with a 25mA forward current and a 5V reverse voltage, emitting a super yellow-green light with a 573nm wavelength. It offers a wide 170° viewing angle and a luminous intensity of 5mcd. The lead-free package is designed for through-hole mounting and operates within a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Everlight 583SYGD/S530-E2 technical specifications.
| Package/Case | Radial |
| Color | Green, Yellow |
| Depth | 6mm |
| Forward Current | 25mA |
| Height | 7.3mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Lens Color | Green |
| Lens Style | Square, Diffused, Colored, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 170° |
| Wavelength | 573nm |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.