This white LED from Everlight features a luminous intensity of 8500mcd and a viewing angle of 60°. It is packaged in a 4-pin SMD package and is available in quantities of 2000. The LED is RoHS compliant and is suitable for surface mount applications.
Everlight 59-14UWD/TR8 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Forward Current | 20mA |
| Height | 1.6mm |
| Illumination Color | White |
| Length | 5mm |
| Lens Color | Yellow |
| Lens Style | Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 8500mcd |
| Mount | Surface Mount |
| Number of LEDs | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.