
This white LED from Everlight has a correlated color temperature of 3000K and emits 17lm of luminous flux. It features a diffused, colorless, rectangular lens with a clear transparency and a viewing angle of 120°. The LED is lead free and RoHS compliant, packaged in a tape and reel format for surface mount applications.
Everlight 61-238/KK2C-S30306F4GB2/ET technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 3000 K |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 5.4mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Flux | 17lm |
| Luminous Intensity | 5900mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 61-238/KK2C-S30306F4GB2/ET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
