Everlight 62-217D/KK2C-S5757M3N4B2Z6/2T technical specifications.
| Package/Case | PLCC |
| Correlated Color Temperature (CCT) | 5700 K |
| Forward Current | 100mA |
| Length | 5.6mm |
| Luminous Flux | 33lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 350W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 62-217D/KK2C-S5757M3N4B2Z6/2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.