The 62-227ET series is a PLCC-2 package surface mount LED featuring high efficacy, high CRI (80+), and low power consumption. It is designed with a wide 120-degree viewing angle and compact form factor (2.8mm x 3.5mm), making it suitable for general lighting, decorative entertainment lighting, and indicator applications.
Everlight 62-227ET/KK7D-3M5050X6Y62629U6/2T/EU technical specifications.
| Correlated Color Temperature (CCT) | 5000K |
| Luminous Flux (Min) | 33lm |
| Luminous Flux (Max) | 43lm |
| Forward Current (Test) | 65mA |
| Forward Current (Max) | 180mA |
| Forward Voltage (Min) | 2.5V |
| Forward Voltage (Max) | 3.0V |
| Color Rendering Index (CRI) | 80Ra |
| Viewing Angle | 120deg |
| Operating Temperature (Min) | -40°C |
| Operating Temperature (Max) | 85°C |
| RoHS | Compliant |
| Pb-free | Yes |
No datasheet is available for this part.