This blue LED has a luminous intensity of 210 millicandela and a maximum operating temperature of 100°C. It is designed for surface mount applications and is packaged in a tape and reel format. The LED is RoHS compliant and has a maximum power dissipation of 95 milliwatts. It operates within a temperature range of -40°C to 100°C and has a viewing angle of 120 degrees.
Everlight 65-21-B3P-U6R2S2A7C-2T8-AM technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Height | 1.35mm |
| Length | 2.2mm |
| Lens Color | Green |
| Lens Size | 1.1mm |
| Lens Style | Flat, Elliptical, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 210mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 95mW |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 65-21-B3P-U6R2S2A7C-2T8-AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.