This Everlight LED is a surface-mount device with a luminous intensity of 98mcd and a viewing angle of 120°. It is available in a green/yellow color and has a rectangular, colored lens. The LED is packaged in a tape and reel format with 2000 units per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | Green, Yellow |
| Height | 1.35mm |
| Length | 2.2mm |
| Lens Color | Green |
| Lens Style | Colored, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 98mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 120° |
| Width | 1.4mm |
| RoHS | Compliant |