Single Color LED, Brilliant Red, Water Clear Colorless, 1.7mm, ROHS COMPLIANT, PLASTIC, MINI, LCC-2
Everlight 65-21-R7C-A6Q1R1B0E-2T8-AM technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Height | 1.35mm |
| Length | 2.2mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 106mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 10V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 1.4mm |
| RoHS | Compliant |
No datasheet is available for this part.