Single Color LED, Dark Red, Water Clear Colorless, 1.7mm, ROHS COMPLIANT, MINI, PLASTIC, LCC-2
Everlight 65-21-R7C-A6Q2S1B0E-2T8-AM technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.