Single Color LED, Brilliant Orange, Water Clear Colorless, 1.7mm, ROHS COMPLIANT, PLASTIC, LCC-2
Everlight 65-21-S2SC-B2S1T1B7E-2T8-AM technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.