This is a 1mm yellow diffused rectangular LED with a luminous intensity of 199mcd and a viewing angle of 120°. It is available in a surface mount package with a height of 1.35mm and a width of 1.4mm. The LED is packaged in a tape and reel format with 2000 units per reel. It is RoHS compliant and does not have radiation hardening.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Everlight 65-21/Y2C-AR1S2B/2AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Color | Yellow |
| Height | 1.35mm |
| Length | 2mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 199mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 65-21/Y2C-AR1S2B/2AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.