This is a yellow LED with a luminous intensity of 182mcd and a viewing angle of 120°. It is packaged in a surface mount package and is available in quantities of 2000 per reel. The LED is RoHS compliant and is made of plastic. It has a height of 1.35mm, a length of 2.2mm, and a width of 1.4mm.
Everlight 65-21-Y2SC-L6R2S1B0E-2T8-AM technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Height | 1.35mm |
| Length | 2.2mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 182mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 65-21-Y2SC-L6R2S1B0E-2T8-AM to view detailed technical specifications.
No datasheet is available for this part.