Sign in to ask questions about the Everlight 67-21-B3P-B3Q2R2M0C-2T8-AM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight 67-21-B3P-B3Q2R2M0C-2T8-AM technical specifications.
| Package/Case | PLCC |
| Color | Green |
| Height | 2.1mm |
| Length | 3.2mm |
| Lens Color | Green |
| Lens Style | Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 135mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 67-21-B3P-B3Q2R2M0C-2T8-AM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.