
Brilliant green uni-color chip LED emitter, featuring a 518nm peak wavelength and InGaN LED material. This surface-mount component utilizes a 2-pin PLCC package with J-lead configuration, measuring 3.1mm in length, 2.7mm in width, and 1.9mm in height. Designed for top-mount orientation, it offers a 120° viewing angle with a colorless, non-diffused circular lens and a maximum intensity of 450mcd. Operating within a temperature range of -40°C to 105°C, it supports a maximum forward current of 30mA and a maximum forward voltage of 3.7V.
Everlight 67-21/G4C-BQ1T2N/2T technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.1 |
| Package Width (mm) | 2.7 |
| Package Height (mm) | 1.9 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Green |
| Intensity | 450mcd(Max) |
| LED Material | InGaN |
| Peak Wavelength | 518nm |
| High Brightness | No |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 120° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 3.7V |
| Maximum Power Dissipation | 100mW |
| Reverse Voltage | 5V |
| Cage Code | SK531 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Everlight 67-21/G4C-BQ1T2N/2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.