Single Color LED, Brilliant Yellow Green, Water Clear, 2.4mm, ROHS COMPLIANT, PLASTIC, LCC-2
Everlight 67-21/G6C-FN2P2B/2A0 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Yellow |
| Height | 2mm |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 54mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 67-21/G6C-FN2P2B/2A0 to view detailed technical specifications.
No datasheet is available for this part.