Everlight 67-21/LK2C-B2832B2B5B2/2T(GC) technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Power Dissipation | 110W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 67-21/LK2C-B2832B2B5B2/2T(GC) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.