
Single Color LED, Warm White, Water Clear, ROHS COMPLIANT, PLASTIC, SMD, LCC-2
Everlight 67-21/LK2C-B38454C6CB2/2T technical specifications.
| Package/Case | PLCC |
| Color | White |
| Correlated Color Temperature (CCT) | 4500(Max) K |
| Forward Current | 20mA |
| Height | 2.1mm |
| Illumination Color | White |
| Length | 3.6mm |
| Lens Color | Yellow |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Flux | 7.4lm |
| Luminous Intensity | 2400mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Everlight 67-21/LK2C-B38454C6CB2/2T to view detailed technical specifications.
No datasheet is available for this part.