
Surface mount, single-element standard LED emitter featuring a cool white illumination color with a correlated color temperature (CCT) range of 4500-5650 K. This diffused, colorless, rectangular lens LED offers a luminous flux of 7.4lm and a luminous intensity of 2400mcd, with a wide 120° viewing angle. Operating with a forward current of 20mA, it has a maximum power dissipation of 110mW and a reverse voltage rating of 5V. Packaged in a PLCC case with dimensions of 3.6mm (L) x 2.8mm (W) x 2.1mm (H), it operates between -40°C and 85°C and is supplied on tape and reel.
Everlight 67-21/LK2C-B45564C6CB2/2T technical specifications.
| Package/Case | PLCC |
| Color | White |
| Correlated Color Temperature (CCT) | 4500...5650 K |
| Depth | 2.7mm |
| Forward Current | 20mA |
| Height | 2.1mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Lens Color | Yellow |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Flux | 7.4lm |
| Luminous Intensity | 2400mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 110mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Everlight 67-21/LK2C-B45564C6CB2/2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
