The Everlight 67-21/LK2C-B50636C8CB2/2T is a single-element LED with a 3528 package and tape-and-reel packaging. It has a correlated color temperature of 5000 to 6300 Kelvin and a forward current rating of 30 milliamperes. The device can operate between -40°C and 85°C and has a luminous flux of 8 lumens and a luminous intensity of 2800 millicandelas. It can handle a maximum power dissipation of 110 watts and has a viewing angle of 120 degrees.
Everlight 67-21/LK2C-B50636C8CB2/2T technical specifications.
| Package/Case | 3528 |
| Correlated Color Temperature (CCT) | 5000...6300 K |
| Forward Current | 30mA |
| Luminous Flux | 8lm |
| Luminous Intensity | 2800mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 110W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 67-21/LK2C-B50636C8CB2/2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.