SMD LED white 2.9. . .3.6 V 3528, 67-21/LK2C-S27272C6CB2/2T, Everlight Electronics
Everlight 67-21/LK2C-S27272C6CB2/2T technical specifications.
| Package/Case | 3528 |
| Correlated Color Temperature (CCT) | 2700 K |
| Forward Current | 20mA |
| Luminous Flux | 6.6lm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 67-21/LK2C-S27272C6CB2/2T to view detailed technical specifications.
No datasheet is available for this part.