FILTER UNIT, 80MM - More Details
Everlight 67-21/LK2C-S5757B4B7B2/2T technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 5700 K |
| Forward Current | 20mA |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Flux | 8lm |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| RoHS | Not CompliantNo |
Download the complete datasheet for Everlight 67-21/LK2C-S5757B4B7B2/2T to view detailed technical specifications.
No datasheet is available for this part.