Standard LEDs - SMD Cool White 6500k 2600mcd 20mA 70CRI
Everlight 67-21/LK2C-S6565B4B7B2/2T technical specifications.
| Package/Case | 3528 |
| Correlated Color Temperature (CCT) | 6500 K |
| Forward Current | 20mA |
| Luminous Flux | 8lm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Everlight 67-21/LK2C-S6565B4B7B2/2T to view detailed technical specifications.
No datasheet is available for this part.