
Single color LED emitter, brilliant red illumination, featuring a water clear, diffused lens. This surface mount component is housed in a PLCC package with dimensions of 3.1mm (L) x 2.7mm (W) x 2.1mm (H). It operates with a forward current of 25mA, a maximum reverse voltage of 5V, and a power dissipation of 60mW. Delivering a luminous intensity of 140mcd with a wide 120° viewing angle, this lead-free, RoHS compliant LED is supplied on tape and reel.
Everlight 67-21/R6C-AP2R1B/2T technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Depth | 2.7mm |
| Forward Current | 25mA |
| Height | 2.1mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 140mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 67-21/R6C-AP2R1B/2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.