Single Color LED, Brilliant Red, Water Clear, 2.4mm, ROHS COMPLIANT, PLASTIC, LCC-2
Checking distributor stock and pricing after the page loads.
Everlight 67-21/R6C-FR2T1B/2T technical specifications.
| Package/Case | PLCC |
| Forward Current | 20mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |