Surface mount single color LED emitter, white, water clear, featuring a 2.4mm lens with a 120° viewing angle. This component offers a forward current of 30mA and a reverse voltage of 5V, with a luminous intensity of 1350mcd. Packaged in PLCC, it measures 3.5mm (L) x 2.7mm (W) x 2mm (H) and operates within a temperature range of -40°C to 85°C. RoHS compliant and lead-free, it is supplied on tape and reel.
Everlight 67-21/T2C-YV2W2B22/2A0 technical specifications.
| Package/Case | PLCC |
| Color | White |
| Depth | 3.2mm |
| Forward Current | 30mA |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 1350mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 110W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 67-21/T2C-YV2W2B22/2A0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.