This is a single-channel LED device with a maximum operating temperature of -40°C to 100°C. It is packaged in a PLCC package and is compliant with ROHS regulations. The LED has a luminous intensity of 620mcd and a viewing angle of 120°. It is designed for surface mount applications and has a maximum power dissipation of 200mW.
Everlight 67-21-YSC-C2U2AABPE-2T8-AM technical specifications.
| Package/Case | PLCC |
| Color | Orange |
| Height | 2.1mm |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Circular, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 620mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 10V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 67-21-YSC-C2U2AABPE-2T8-AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.