Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Everlight 67-21SYGC/S530-E1/TR8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight 67-21SYGC/S530-E1/TR8 technical specifications.
| Package/Case | PLCC |
| Depth | 2.7mm |
| Forward Current | 25mA |
| Length | 3.1mm |
| Luminous Intensity | 22mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 67-21SYGC/S530-E1/TR8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.