
This Everlight LED features a circular, diffused, colorless lens style and a luminous intensity of 342 millicandela. It has a forward current rating of 20 milliamps and a maximum power dissipation of 60 milliwatts. The LED is available in a PLCC package and is surface mountable. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is RoHS compliant and is packaged in a tape and reel format with 2000 units per reel.
Checking distributor stock and pricing after the page loads.
Everlight 67-21SYGC/S530-E2/TR8 technical specifications.
| Package/Case | PLCC |
| Color | Green, Yellow |
| Forward Current | 20mA |
| Lens Style | Circular, Diffused, Colorless |
| Luminous Intensity | 342mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |