Everlight 67-21SYGC/S530-E3/S605 technical specifications.
| Color | Green, Yellow |
| Height | 1.8mm |
| Length | 3.5mm |
| Wavelength | 573nm |
| Width | 2.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Everlight 67-21SYGC/S530-E3/S605 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.