Everlight 67-21UWC/S400-A4/TR8 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 8500 K |
| Forward Current | 20mA |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Intensity | 290mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 67-21UWC/S400-A4/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.