Single Color LED, Brilliant Yellow, Water Clear Colorless, ROHS COMPLIANT, PLASTIC, LCC-3
Everlight 67-31E-Y9NC-E9V1AAC1G-2T8-AM technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.