Uni-color red chip LED emitter, featuring a 3-pin PLCC surface-mount package with a 2.9mm length, 3.4mm width, and 3.48mm height. Emitting light at a peak wavelength of 632nm with a maximum intensity of 18000mcd, this high-brightness LED utilizes AlGaInP material and offers a 30° viewing angle. Operates within a temperature range of -40°C to 85°C, with a maximum forward current of 50mA and a maximum forward voltage of 2.75V.
Everlight 67-31J/RSC-AZ0Z2B9Z5/CT technical specifications.
| Package/Case | PLCC |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 3.4 |
| Package Height (mm) | 3.48 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Red |
| Intensity | 18000mcd(Max) |
| LED Material | AlGaInP |
| Peak Wavelength | 632nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 30° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 50mA |
| Maximum Forward Voltage | 2.75V |
| Maximum Power Dissipation | 120mW |
| Reverse Voltage | 5V |
| Cage Code | SK531 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Everlight 67-31J/RSC-AZ0Z2B9Z5/CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.