
The 6N135-V optocoupler from Everlight features a DIP-8 package and operates over a temperature range of -55°C to 100°C. It has a current transfer ratio of 7% and a forward current of 25mA. The device can handle a maximum power dissipation of 100mW and is RoHS compliant.
Sign in to ask questions about the Everlight 6N135-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight 6N135-V technical specifications.
| Package/Case | DIP |
| Current Transfer Ratio | 7% |
| Fall Time | 1.5us |
| Forward Current | 25mA |
| Input Type | DC |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight 6N135-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
