
The 6N136 is a DIP-8 optocoupler with a current transfer ratio of 19% and a maximum operating temperature range of -55°C to 100°C. It has a maximum forward current of 25mA and a maximum output voltage of 20V. The device is RoHS compliant and lead free. It is packaged in a DIP-8 package and is suitable for through hole mounting.
Sign in to ask questions about the Everlight 6N136 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight 6N136 technical specifications.
| Package/Case | DIP |
| Current Transfer Ratio | 19% |
| Fall Time | 0.8us |
| Forward Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight 6N136 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
