
The Everlight 6N136-V is a DIP-8 packaged optocoupler with a current transfer ratio of 19% and a maximum operating temperature of 100°C. It has a maximum forward current of 25mA and a maximum output voltage of 20V. The device is RoHS compliant and is available in a DIP-8 package with a packaging quantity of 45 units per rail or tube. The optocoupler is suitable for use in applications where electrical isolation is required, with a maximum power dissipation of 100mW.
Sign in to ask questions about the Everlight 6N136-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight 6N136-V technical specifications.
| Package/Case | DIP |
| Current Transfer Ratio | 19% |
| Fall Time | 0.8us |
| Forward Current | 25mA |
| Input Type | DC |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight 6N136-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
