
General purpose optocoupler featuring a DIP package for through-hole mounting. Offers 5kV isolation voltage and a 10Mbps data rate, with a 1-element configuration. Specifications include a 75ns propagation delay and fall time, 50mA forward and output current, and a maximum output voltage of 7V. Operates within a temperature range of -40°C to 85°C, with a maximum power dissipation of 100mW. This component is RoHS compliant.
Sign in to ask questions about the Everlight 6N137 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight 6N137 technical specifications.
| Package/Case | DIP |
| Data Rate | 10Mbps |
| Fall Time | 75ns |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 7V |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Propagation Delay | 75ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight 6N137 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
