Sign in to ask questions about the Everlight 6N137S1(TB) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight 6N137S1(TB) technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 75ns |
| Forward Current | 50mA |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 75ns |
| RoHS | Compliant |
Download the complete datasheet for Everlight 6N137S1(TB) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.