
The Everlight 6N138 is an optocoupler with a current transfer ratio of 2000%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is RoHS compliant and has a maximum power dissipation of 100mW. It is available in a DIP package with a packaging quantity of 45 units per package.
Checking distributor stock and pricing after the page loads.
Everlight 6N138 technical specifications.
| Package/Case | DIP |
| Current Transfer Ratio | 2000% |
| Fall Time | 10us |
| Forward Current | 20mA |
| Input Current | 1.6mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 7V |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 60mA |
| Output Voltage | 7V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Consumption | 100mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
