The Everlight 6N138M-V is a general-purpose optocoupler with a maximum collector current of 60mA and a maximum output voltage of 7V. It has a maximum power dissipation of 100mW and is available in a DIP-8 package. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. It is suitable for use in a variety of applications where electrical isolation is required.
Everlight 6N138M-V technical specifications.
| Package/Case | DIP |
| Current Transfer Ratio | 2000% |
| Fall Time | 10us |
| Forward Current | 20mA |
| Input Type | DC |
| Max Collector Current | 60mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 7V |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 60mA |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight 6N138M-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.