
The Everlight 6N139 is a general-purpose optocoupler with a maximum output voltage of 18V and an output current per channel of 60mA. It has a maximum power dissipation of 100mW and is packaged in a DIP-8 format. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. It features a high current transfer ratio of 2000% and a fast fall time of 10us.
Sign in to ask questions about the Everlight 6N139 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight 6N139 technical specifications.
| Package/Case | DIP |
| Current Transfer Ratio | 2000% |
| Fall Time | 10us |
| Forward Current | 20mA |
| Input Current | 1.6mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 18V |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 60mA |
| Output Voltage | 18V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Consumption | 100mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight 6N139 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
