The Everlight 6N139M is a general-purpose optocoupler with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum output voltage of 18V and a maximum power dissipation of 100mW. The device is packaged in a DIP-8 package and is RoHS compliant. It has a forward current of 20mA and an output current per channel of 60mA.
Everlight 6N139M technical specifications.
| Package/Case | DIP |
| Current Transfer Ratio | 2000% |
| Fall Time | 25us |
| Forward Current | 20mA |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 18V |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 60mA |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight 6N139M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.