Everlight's 7383-G1C3-ATVA-X-MS is a single radial LED with a luminous intensity of 9000mcd and a viewing angle of 30°. It is available in a bulk packaging quantity of 500 units. The LED is mounted through a hole and has a height of 8.7mm. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Color | Green |
| Height | 8.7mm |
| Lens Style | Clear, Diffused, Colorless, Circular |
| Luminous Intensity | 9000mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Viewing Angle | 30° |
| RoHS | Compliant |