This is a single-element, red LED with a luminous intensity of 7150mcd. It has a radial package style with a length and depth of 5.8mm and is designed for through-hole mounting. The operating temperature range is -40°C to 85°C. This component is RoHS compliant and available in a bulk packaging quantity of 500 units.
Everlight 7383/R7C3-ARUB/MS technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 5.8mm |
| Forward Current | 50mA |
| Length | 5.8mm |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Intensity | 7150mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| RoHS | Compliant |
No datasheet is available for this part.