
Brilliant yellow-green single-color LED emitter, featuring a water-clear, diffused lens with a 25° viewing angle. This surface-mount device (SMD) operates with a 25mA forward current and a 5V reverse voltage, offering a luminous intensity of 330mcd. Packaged in a T-3/4, 1.9mm form factor, it measures 2.5mm in length, 2mm in width, and 2.9mm in height, with a depth of 2mm. Operating across a temperature range of -40°C to 85°C, this lead-free, RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Everlight 91-21SYGC/S530-E2/TR7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight 91-21SYGC/S530-E2/TR7 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Yellow |
| Depth | 2mm |
| Forward Current | 25mA |
| Height | 2.9mm |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 330mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 25° |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 91-21SYGC/S530-E2/TR7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.