Orange Uni-Color Chip LED emitter, 611nm peak wavelength, featuring AlGaInP LED material. This 2-pin SMD component offers a 25° viewing angle with a colorless, non-diffused lens. Maximum forward current is 25mA, with a maximum forward voltage of 2.4V and a maximum power dissipation of 60mW. Operating temperature range is -40°C to 85°C. The surface mount device has a 2.5mm x 2mm x 2.7mm package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Everlight 91-21UYOC/S530-A3/TR9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 2.5 |
| Package Width (mm) | 2 |
| Package Height (mm) | 2.7 |
| Seated Plane Height (mm) | 2.7 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Orange |
| Intensity | 714mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 611nm |
| High Brightness | No |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 25° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 1.9x1.9x1.3mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 2.4V |
| Maximum Power Dissipation | 60mW |
| Reverse Voltage | 5V |
| Cage Code | SK531 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Everlight 91-21UYOC/S530-A3/TR9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.