
This is a single-element red LED with a luminous intensity of 600 millicandela and a forward current of 20 milliamps. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The LED is packaged in a surface-mount configuration and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Everlight 95-21SURC/S530-A3/TR9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 2mm |
| Forward Current | 20mA |
| Height | 2.9mm |
| Length | 2.1mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 600mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 25° |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 95-21SURC/S530-A3/TR9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.